
2108-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1816-ND |
Manufacturer | |
Manufacturer Product Number | 2108-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2108-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,56000 Kč | 37,80 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 5,96760 Kč | 298,38 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 250 | 5,16636 Kč | 1 291,59 Kč |
| 500 | 4,88120 Kč | 2 440,60 Kč |
| 1 000 | 4,62586 Kč | 4 625,86 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |







