Socket Contact 22-28 AWG Size 22D PCB Pin Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-497623-015

DigiKey Part Number
1178-10-497623-015-ND
Manufacturer
Manufacturer Product Number
10-497623-015
Description
SOCK CONT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Size 22D PCB Pin Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
22D
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
PCB Pin
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1599,70000 Kč599,70 Kč
10509,66300 Kč5 096,63 Kč
25477,76320 Kč11 944,08 Kč
50454,96360 Kč22 748,18 Kč
100433,26430 Kč43 326,43 Kč
250406,16852 Kč101 542,13 Kč
500386,81088 Kč193 405,44 Kč
Manufacturers Standard Package
Unit Price without VAT:599,70000 Kč
Unit Price with VAT:725,63700 Kč