
10-497695-015 | |
|---|---|
DigiKey Part Number | 10-497695-015-ND |
Manufacturer | |
Manufacturer Product Number | 10-497695-015 |
Description | CONTACT PIN 16-20AWG PCB GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 PCB Pin Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | PCB Pin | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,61000 Kč | 391,61 Kč |
| 10 | 332,86000 Kč | 3 328,60 Kč |
| 25 | 312,00520 Kč | 7 800,13 Kč |
| 50 | 297,11760 Kč | 14 855,88 Kč |
| 100 | 282,94180 Kč | 28 294,18 Kč |
| 250 | 265,24336 Kč | 66 310,84 Kč |
| 500 | 252,59628 Kč | 126 298,14 Kč |
| Unit Price without VAT: | 391,61000 Kč |
|---|---|
| Unit Price with VAT: | 473,84810 Kč |


