
TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U0600-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 6" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2511110 | Altech Corporation | 0 | 2511110-ND | 6,88800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 5 | 20,64600 Kč | 103,23 Kč |
| 10 | 19,27000 Kč | 192,70 Kč |
| 25 | 17,66040 Kč | 441,51 Kč |
| 50 | 16,60520 Kč | 830,26 Kč |
| 100 | 15,65830 Kč | 1 565,83 Kč |
| 250 | 14,55964 Kč | 3 639,91 Kč |
| 500 | 13,83012 Kč | 6 915,06 Kč |
| 1 000 | 13,17713 Kč | 13 177,13 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |














