
POE-48 | |
|---|---|
DigiKey Part Number | 288-1663-ND |
Manufacturer | |
Manufacturer Product Number | POE-48 |
Description | POE INJECTOR 95W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100/1000 Mbps |
Manufacturer American Electrical Inc. | Features OCP |
Packaging Box | Operating Temperature -40°C ~ 65°C |
Part Status Active | Mounting Type DIN Rail |
Type Midspan Injector | Size / Dimension 2.95" L x 1.26" W x 4.53" H (75.0mm x 32.0mm x 115.0mm) |
Voltage - Input 44 ~ 57V | Input Connector Terminal Block (Power), RJ45 (Data) |
Number of Ports 1 | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 95W | Base Product Number |
Compliance IEEE802.3bt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 155,21000 Kč | 12 155,21 Kč |
| 10 | 10 683,50100 Kč | 106 835,01 Kč |
| Unit Price without VAT: | 12 155,21000 Kč |
|---|---|
| Unit Price with VAT: | 14 707,80410 Kč |






