
TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U0400-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 4" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,37120 Kč | 359,28 Kč |
| 50 | 13,48920 Kč | 674,46 Kč |
| 100 | 12,70800 Kč | 1 270,80 Kč |
| 250 | 11,80004 Kč | 2 950,01 Kč |
| 500 | 11,19656 Kč | 5 598,28 Kč |
| 1 000 | 10,65690 Kč | 10 656,90 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |














