



KL351120 | |
|---|---|
DigiKey Part Number | 288-KL351120-ND |
Manufacturer | |
Manufacturer Product Number | KL351120 |
Description | CONN TERM BLK DISCONNECT 8-22AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer American Electrical Inc. | Current - UL 6.3 A |
Series | Voltage - UL 600V |
Packaging Box | Wire Gauge or Range - AWG 8-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Lever | Fuse Type 1 1/4" x 1/4" |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 10.0mm | Stripping Length 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,93000 Kč | 212,93 Kč |
| 20 | 137,31250 Kč | 2 746,25 Kč |
| 40 | 125,92025 Kč | 5 036,81 Kč |
| 60 | 120,24233 Kč | 7 214,54 Kč |
| 100 | 114,02950 Kč | 11 402,95 Kč |
| 260 | 104,85423 Kč | 27 262,10 Kč |
| 500 | 100,09890 Kč | 50 049,45 Kč |
| 1 000 | 96,13218 Kč | 96 132,18 Kč |
| Unit Price without VAT: | 212,93000 Kč |
|---|---|
| Unit Price with VAT: | 257,64530 Kč |


