
TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S0800-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOTTED 8" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 25,19800 Kč | 125,99 Kč |
| 10 | 23,53900 Kč | 235,39 Kč |
| 25 | 21,61960 Kč | 540,49 Kč |
| 50 | 20,34280 Kč | 1 017,14 Kč |
| 100 | 19,20270 Kč | 1 920,27 Kč |
| 250 | 17,87852 Kč | 4 469,63 Kč |
| 500 | 16,99914 Kč | 8 499,57 Kč |
| 1 000 | 16,21151 Kč | 16 211,51 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |



















