Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG
351750
351750

KL351750

DigiKey Part Number
288-KL351750-ND
Manufacturer
Manufacturer Product Number
KL351750
Description
CONN TERM BLK DISCONNECT 8-22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Beige 8-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
6.3 A
Manufacturer
American Electrical Inc.
Voltage - UL
600V
Series
Wire Gauge or Range - AWG
8-22 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Features
LED
Type
Disconnect
Color
Beige
Disconnect Type
Fuse, Lever
Fuse Type
1 1/4" x 1/4"
Number of Positions
2
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-2
Terminal - Width
10.0mm
Stripping Length
12mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1304,49000 Kč304,49 Kč
20197,62650 Kč3 952,53 Kč
40182,01125 Kč7 280,45 Kč
60174,28250 Kč10 456,95 Kč
100165,86380 Kč16 586,38 Kč
260153,49727 Kč39 909,29 Kč
500147,11970 Kč73 559,85 Kč
1 000141,81698 Kč141 816,98 Kč
Manufacturers Standard Package
Unit Price without VAT:304,49000 Kč
Unit Price with VAT:368,43290 Kč