
TS3575SL | |
|---|---|
DigiKey Part Number | ADR3575-S1200-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SL |
Description | DIN RAIL 35MMX7MM SLOT 12" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 12.000" (304.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 12.000" (304.80mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 33,00800 Kč | 165,04 Kč |
| 10 | 30,88800 Kč | 308,88 Kč |
| 25 | 28,41440 Kč | 710,36 Kč |
| 50 | 26,77240 Kč | 1 338,62 Kč |
| 100 | 25,30890 Kč | 2 530,89 Kč |
| 250 | 23,60680 Kč | 5 901,70 Kč |
| 500 | 22,47500 Kč | 11 237,50 Kč |
| 1 000 | 21,46185 Kč | 21 461,85 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



















