
1394764 | |
|---|---|
DigiKey Part Number | 277-1394764-ND |
Manufacturer | |
Manufacturer Product Number | 1394764 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 60W |
Manufacturer Phoenix Contact | Voltage - Isolation 4 kV |
Series | Applications Laboratory |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 3.94" L x 1.30" W x 3.54" H (100.0mm x 33.0mm x 90.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, UL |
Voltage - Output 1 24V | Standard Number 61010-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,16000 Kč | 382,16 Kč |
| Unit Price without VAT: | 382,16000 Kč |
|---|---|
| Unit Price with VAT: | 462,41360 Kč |











