



KL351510 | |
|---|---|
DigiKey Part Number | 288-KL351510-ND |
Manufacturer | |
Manufacturer Product Number | KL351510 |
Description | CONN TERM BLK DISCONNECT 8-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-26 AWG |
Datasheet | Datasheet |
Category | Current - UL 6.3 A |
Manufacturer American Electrical Inc. | Voltage - UL 600V |
Series | Wire Gauge or Range - AWG 8-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Features LED |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Lever | Fuse Type 5mm x 20mm, 5mm x 25mm |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-2 |
Terminal - Width 8.0mm | Stripping Length 12mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 Kč | 174,77 Kč |
| 10 | 123,86100 Kč | 1 238,61 Kč |
| 25 | 109,13280 Kč | 2 728,32 Kč |
| 50 | 100,14400 Kč | 5 007,20 Kč |
| 100 | 92,81740 Kč | 9 281,74 Kč |
| 250 | 85,31652 Kč | 21 329,13 Kč |
| 500 | 81,00234 Kč | 40 501,17 Kč |
| 1 000 | 77,62542 Kč | 77 625,42 Kč |
| Unit Price without VAT: | 174,77000 Kč |
|---|---|
| Unit Price with VAT: | 211,47170 Kč |


