
TS3575SOL | |
|---|---|
DigiKey Part Number | ADR3575-U0700-ND |
Manufacturer | |
Manufacturer Product Number | TS3575SOL |
Description | DIN RAIL 35MMX7MM UNSLOT 7" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Series | Length 7.000" (177.80mm) |
Packaging Box | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,72000 Kč | 113,60 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,46920 Kč | 486,73 Kč |
| 50 | 18,31020 Kč | 915,51 Kč |
| 100 | 17,27510 Kč | 1 727,51 Kč |
| 250 | 16,07272 Kč | 4 018,18 Kč |
| 500 | 15,27394 Kč | 7 636,97 Kč |
| 1 000 | 14,55917 Kč | 14 559,17 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |












