
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S0300-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 3" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 3.000" (76.20mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,31800 Kč | 96,59 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,52120 Kč | 413,03 Kč |
| 50 | 15,52180 Kč | 776,09 Kč |
| 100 | 14,63140 Kč | 1 463,14 Kč |
| 250 | 13,59916 Kč | 3 399,79 Kč |
| 500 | 12,91294 Kč | 6 456,47 Kč |
| 1 000 | 12,29874 Kč | 12 298,74 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |















