Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 7.000" (177.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3515SL

DigiKey Part Number
ADR3515-S0700-ND
Manufacturer
Manufacturer Product Number
TS3515SL
Description
DIN RAIL 35MMX15MM SLOT 7" STL
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Slotted/Unslotted
Slotted
Manufacturer
American Electrical Inc.
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Series
Length
7.000" (177.80mm)
Packaging
Box
Thickness
0.059" (1.50mm)
Part Status
Active
Material
Steel
Type
Top Hat
Plating
Zinc
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 2 940
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
532,71400 Kč163,57 Kč
1030,59400 Kč305,94 Kč
2528,13720 Kč703,43 Kč
5026,51200 Kč1 325,60 Kč
10025,05900 Kč2 505,90 Kč
25023,37244 Kč5 843,11 Kč
50022,25158 Kč11 125,79 Kč
1 00021,24725 Kč21 247,25 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč
Alternate Length
DIN RAIL 35MMX15MM SLOT 78" STL
In-Stock: 736
Unit Price: 301,32000 Kč
DIN RAIL 35MMX15MM SLOT 3" STL
In-Stock: 145
Unit Price: 23,10000 Kč
DIN RAIL 35MMX15MM SLOT 4" STL
In-Stock: 98
Unit Price: 27,09000 Kč
DIN RAIL 35MMX15MM SLOT 5" STL
In-Stock: 46
Unit Price: 31,08000 Kč
DIN RAIL 35MMX15MM SLOT 6" STL
In-Stock: 66
Unit Price: 34,86000 Kč