
TS3515SL | |
|---|---|
DigiKey Part Number | ADR3515-S0400-ND |
Manufacturer | |
Manufacturer Product Number | TS3515SL |
Description | DIN RAIL 35MMX15MM SLOT 4" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer American Electrical Inc. | Size 1.378" W x 0.591" H (35.00mm x 15.00mm) |
Series | Length 4.000" (101.60mm) |
Packaging Box | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 5 | 22,76200 Kč | 113,81 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 25 | 19,47760 Kč | 486,94 Kč |
| 50 | 18,31860 Kč | 915,93 Kč |
| 100 | 17,28350 Kč | 1 728,35 Kč |
| 250 | 16,08112 Kč | 4 020,28 Kč |
| 500 | 15,28192 Kč | 7 640,96 Kč |
| 1 000 | 14,56673 Kč | 14 566,73 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |














