
2511110 | |
|---|---|
DigiKey Part Number | 2511110-ND |
Manufacturer | |
Manufacturer Product Number | 2511110 |
Description | DIN RAIL 35MMX7MM UNSLOT 78" STL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm) |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer Altech Corporation | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Zinc |
Slotted/Unslotted Unslotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3575SOL | American Electrical Inc. | 66 | ADR3575-U7874-ND | 8,59000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 167,67800 Kč | 3 353,56 Kč |
| Unit Price without VAT: | 167,67800 Kč |
|---|---|
| Unit Price with VAT: | 202,89038 Kč |


