
EK-VMK180-G | |
|---|---|
DigiKey Part Number | 122-EK-VMK180-G-ND |
Manufacturer | |
Manufacturer Product Number | EK-VMK180-G |
Description | EVAL VMK180 VERSAL PRIME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Versal Prime Adaptive SoC VMK180 PCIe Card XCVM1802 Versal™ Prime FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Versal Prime Adaptive SoC VMK180 PCIe Card |
Manufacturer AMD | Contents Board(s) |
Series | Utilized IC / Part XCVM1802 |
Packaging Box | Interconnect System FMC |
Part Status Active | Suggested Programming Environment Vitis, Vivado |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216 623,77000 Kč | 216 623,77 Kč |
| Unit Price without VAT: | 216 623,77000 Kč |
|---|---|
| Unit Price with VAT: | 262 114,76170 Kč |















