
570BAB000544DGR | |
|---|---|
DigiKey Part Number | 336-5614-2-ND - Tape & Reel (TR) 336-5614-1-ND - Cut Tape (CT) 336-5614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 570BAB000544DGR |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 570BAB000544DGR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,79000 Kč | 979,79 Kč |
| 10 | 928,54900 Kč | 9 285,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 758,61880 Kč | 189 654,70 Kč |
| Unit Price without VAT: | 979,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 185,54590 Kč |





















