
EK-U1-ZCU208-V1-G | |
|---|---|
DigiKey Part Number | 122-EK-U1-ZCU208-V1-G-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU208-V1-G |
Description | ZYNQ US+ RFSOC ZCU208 V1 EVK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zynq UltraScale+ RFSoC ZCU208 V1 XCZU48DR Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Zynq UltraScale+ RFSoC ZCU208 V1 |
Manufacturer AMD | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part XCZU48DR |
Packaging Box | Interconnect System FMC+ |
Part Status Active | Suggested Programming Environment Vivado |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368 266,42000 Kč | 368 266,42 Kč |
| Unit Price without VAT: | 368 266,42000 Kč |
|---|---|
| Unit Price with VAT: | 445 602,36820 Kč |













