



4TL1-12 | |
|---|---|
DigiKey Part Number | 480-2215-ND |
Manufacturer | |
Manufacturer Product Number | 4TL1-12 |
Description | SWITCH TOGGLE 4PDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.40mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | Environment Sealed | |
Features | - | |
Operating Temperature | -65°C ~ 71°C | |
Actuator Material | Nickel Plated | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 027,49000 Kč | 3 027,49 Kč |
| 10 | 2 610,11400 Kč | 26 101,14 Kč |
| 25 | 2 459,90720 Kč | 61 497,68 Kč |
| 50 | 2 396,13220 Kč | 119 806,61 Kč |
| Unit Price without VAT: | 3 027,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 663,26290 Kč |
















