
BT860-SA | |
|---|---|
DigiKey Part Number | BT860-SA-ND |
Manufacturer | |
Manufacturer Product Number | BT860-SA |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 8dBm |
Mfr | Sensitivity -94dBm |
Series | Serial Interfaces I2S, PCM, UART |
Packaging Strip | Antenna Type Integrated, Chip |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Transmitting 55mA |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -30°C ~ 85°C |
Frequency 2.402GHz ~ 2.48GHz | Package / Case 28-SMD Module |
Data Rate 3Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 50 | 203,42020 Kč | 10 171,01 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |











