
BT840 | |
|---|---|
DigiKey Part Number | 1914-1018-2-ND - Tape & Reel (TR) 1914-1018-1-ND - Cut Tape (CT) 1914-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT840 |
Description | RF TXRX MOD BT TRACE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT840 Models |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces SPI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Integrated, Trace |
Part Status Active | Utilized IC / Part nRF52840 |
DigiKey Programmable Not Verified | Memory Size 1MB Flash, 256kB RAM |
RF Family/Standard 802.15.4, Bluetooth | Voltage - Supply 1.7V ~ 5.5V |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 12Mbps | Package / Case 16-SMD Module |
Power - Output 8dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 10 | 212,68400 Kč | 2 126,84 Kč |
| 25 | 201,52240 Kč | 5 038,06 Kč |
| 100 | 186,21670 Kč | 18 621,67 Kč |
| 250 | 177,04900 Kč | 44 262,25 Kč |
| 500 | 170,58172 Kč | 85 290,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 129,13726 Kč | 129 137,26 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |









