
BT840NE | |
|---|---|
DigiKey Part Number | 1914-BT840NETR-ND - Tape & Reel (TR) 1914-BT840NECT-ND - Cut Tape (CT) 1914-BT840NEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT840NE |
Description | RF TXRX MOD BT TRACEU.FL SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® Transceiver Module PCB Trace, Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BT840NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2Mbps | |
Power - Output | 19.1dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
Antenna Type | PCB Trace, Antenna Not Included, U.FL | |
Utilized IC / Part | nRF52840 | |
Memory Size | - | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 45-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,43000 Kč | 379,43 Kč |
| 10 | 330,40400 Kč | 3 304,04 Kč |
| 25 | 313,39920 Kč | 7 834,98 Kč |
| 100 | 290,08530 Kč | 29 008,53 Kč |
| 250 | 276,13124 Kč | 69 032,81 Kč |
| 500 | 269,86630 Kč | 134 933,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 257,02392 Kč | 257 023,92 Kč |
| Unit Price without VAT: | 379,43000 Kč |
|---|---|
| Unit Price with VAT: | 459,11030 Kč |









