AD9213-10G - 12 Bit 10.25G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9213-10GEBZ-B

DigiKey Part Number
505-AD9213-10GEBZ-B-ND
Manufacturer
Manufacturer Product Number
AD9213-10GEBZ-B
Description
SINGLE 12-BIT 10.25GSPS ADC EVAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9213-10G - 12 Bit 10.25G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
10.25G
Data Interface
JESD204B, Serial
Input Range
1.4Vpp
Power (Typ) @ Conditions
4.44W @ 10.25GSPS
Utilized IC / Part
AD9213-10G
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195 977,87000 Kč95 977,87 Kč
Manufacturers Standard Package
Unit Price without VAT:95 977,87000 Kč
Unit Price with VAT:116 133,22270 Kč