IC 64-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5341B-D07833-GM

DigiKey Part Number
SI5341B-D07833-GM-ND
Manufacturer
Manufacturer Product Number
SI5341B-D07833-GM
Description
IC CLOCK GENERATOR PLL 64QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
IC 64-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
*
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
260351,21335 Kč91 315,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:351,21335 Kč
Unit Price with VAT:424,96815 Kč