51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 40 MHz 200mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1812C513R-10

DigiKey Part Number
240-2453-2-ND - Tape & Reel (TR)
240-2453-1-ND - Cut Tape (CT)
240-2453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812C513R-10
Description
CMC 51UH 200MA 2LN 3.5 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.5 kOhms @ 40 MHz 200mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
CC1812C513R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
3.5 kOhms @ 40 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
42V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.205" L x 0.138" W (5.20mm x 3.50mm)
Height (Max)
0.140" (3.55mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1118,43000 Kč118,43 Kč
1097,34700 Kč973,47 Kč
2590,06480 Kč2 251,62 Kč
5084,92440 Kč4 246,22 Kč
10080,07800 Kč8 007,80 Kč
25079,70672 Kč19 926,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00065,12005 Kč130 240,10 Kč
Manufacturers Standard Package
Unit Price without VAT:118,43000 Kč
Unit Price with VAT:143,30030 Kč