Heat Sink
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACC-HS4-SET

DigiKey Part Number
2879-ACC-HS4-SET-ND
Manufacturer
Manufacturer Product Number
ACC-HS4-SET
Description
ACC HEATSINK ME ACC-HS4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
-
Package Cooled
-
Attachment Method
Bolt On
Shape
Rectangular
Length
2.913" (74.00mm)
Width
2.126" (54.00mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 000,76000 Kč1 000,76 Kč
10885,52800 Kč8 855,28 Kč
25843,40560 Kč21 085,14 Kč
50812,84520 Kč40 642,26 Kč
100783,35140 Kč78 335,14 Kč
250745,94892 Kč186 487,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 000,76000 Kč
Unit Price with VAT:1 210,91960 Kč