
ATS240BSM-1E | |
|---|---|
DigiKey Part Number | CTX1124TR-ND - Tape & Reel (TR) CTX1124CT-ND - Cut Tape (CT) CTX1124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS240BSM-1E |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-240-18-5PXEN-TR | ECS Inc. | 2 702 | XC1702CT-ND | 8,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 Kč | 5,01 Kč |
| 10 | 4,29600 Kč | 42,96 Kč |
| 25 | 4,07080 Kč | 101,77 Kč |
| 50 | 3,90420 Kč | 195,21 Kč |
| 100 | 3,74360 Kč | 374,36 Kč |
| 250 | 3,54044 Kč | 885,11 Kč |
| 500 | 3,39402 Kč | 1 697,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,25346 Kč | 3 253,46 Kč |
| 2 000 | 3,11884 Kč | 6 237,68 Kč |
| 3 000 | 3,04268 Kč | 9 128,04 Kč |
| 5 000 | 2,94943 Kč | 14 747,15 Kč |
| 7 000 | 2,88956 Kč | 20 226,92 Kč |
| 10 000 | 2,82742 Kč | 28 274,20 Kč |
| Unit Price without VAT: | 5,01000 Kč |
|---|---|
| Unit Price with VAT: | 6,06210 Kč |











