
ECS-240-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1702TR-ND - Tape & Reel (TR) XC1702CT-ND - Cut Tape (CT) XC1702DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-18-5PXEN-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-18-5PXEN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,63300 Kč | 76,33 Kč |
| 25 | 7,22440 Kč | 180,61 Kč |
| 50 | 6,92400 Kč | 346,20 Kč |
| 100 | 6,63620 Kč | 663,62 Kč |
| 250 | 6,27500 Kč | 1 568,75 Kč |
| 500 | 6,01556 Kč | 3 007,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,76675 Kč | 5 766,75 Kč |
| 2 000 | 5,52817 Kč | 11 056,34 Kč |
| 3 000 | 5,39323 Kč | 16 179,69 Kč |
| 5 000 | 5,22797 Kč | 26 139,85 Kč |
| 7 000 | 5,12190 Kč | 35 853,30 Kč |
| 10 000 | 5,01187 Kč | 50 118,70 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

