
EK-VPK180-G | |
|---|---|
DigiKey Part Number | 122-EK-VPK180-G-ND |
Manufacturer | |
Manufacturer Product Number | EK-VPK180-G |
Description | KIT EVAL VERSAL VPK180 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Versal Premium Adaptive SoC VPK180 XCVP1802 Versal™ Premium FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Versal Premium Adaptive SoC VPK180 |
Manufacturer AMD | Contents Board(s) |
Series | Utilized IC / Part XCVP1802 |
Packaging Box | Interconnect System FMC+, Pmod |
Part Status Active | Suggested Programming Environment Vitis, Vivado |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427 574,92000 Kč | 427 574,92 Kč |
| Unit Price without VAT: | 427 574,92000 Kč |
|---|---|
| Unit Price with VAT: | 517 365,65320 Kč |












