
EK-A7-AC701-G | |
|---|---|
DigiKey Part Number | 122-1838-ND |
Manufacturer | |
Manufacturer Product Number | EK-A7-AC701-G |
Description | KIT EVAL ARTIX7 AC701 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Artix 7 FPGA AC701 PCIe Card XC7A200T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Artix 7 FPGA AC701 PCIe Card |
Manufacturer AMD | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part XC7A200T |
Packaging Box | Interconnect System FMC |
Part Status Active | Suggested Programming Environment ISE, Vivado |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 877,72000 Kč | 39 877,72 Kč |
| Unit Price without VAT: | 39 877,72000 Kč |
|---|---|
| Unit Price with VAT: | 48 252,04120 Kč |












