
NLFX1005 | |
|---|---|
DigiKey Part Number | 4745-NLFX1005-ND |
Manufacturer | |
Manufacturer Product Number | NLFX1005 |
Description | TAGUS ARTIX 7 PCIE DEV KIT |
Customer Reference | |
Detailed Description | Tagus Artix 7 FPGA PCIe Card XC7A200T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Numato Lab | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | FPGA | |
Platform | Tagus Artix 7 FPGA PCIe Card | |
Contents | Board(s) | |
Utilized IC / Part | XC7A200T | |
Interconnect System | FMC | |
Suggested Programming Environment | Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 512,36000 Kč | 25 512,36 Kč |
| 10 | 24 874,50400 Kč | 248 745,04 Kč |
| 25 | 24 236,68960 Kč | 605 917,24 Kč |
| 50 | 23 598,88360 Kč | 1 179 944,18 Kč |
| 100 | 22 961,07780 Kč | 2 296 107,78 Kč |
| 250 | 21 685,46108 Kč | 5 421 365,27 Kč |
| 500 | 20 409,84602 Kč | 10 204 923,01 Kč |
| Unit Price without VAT: | 25 512,36000 Kč |
|---|---|
| Unit Price with VAT: | 30 869,95560 Kč |



