Ethernet (WAN), SONET/SDH/STM, Video IC 346MHz 1 Output 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5324C-C-GM

DigiKey Part Number
SI5324C-C-GM-ND
Manufacturer
Manufacturer Product Number
SI5324C-C-GM
Description
IC CLK/FREQ MLTPR WAN 36-VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ethernet (WAN), SONET/SDH/STM, Video Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 346MHz 1 Output 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SI5324C-C-GM Models
Product Attributes
Filter Similar Products
Category
Number of Circuits
1
Manufacturer
Skyworks Solutions Inc.
Ratio - Input:Output
2:2
Series
Differential - Input:Output
Yes/Yes
Packaging
Tray
Frequency - Max
346MHz
Part Status
Active
Voltage - Supply
1.71V ~ 3.63V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet (WAN), SONET/SDH/STM, Video
Package / Case
36-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
36-QFN (6x6)
Output
CML, CMOS, LVDS, LVPECL
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 029
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 338,83000 Kč1 338,83 Kč
101 105,79700 Kč11 057,97 Kč
251 047,57360 Kč26 189,34 Kč
100983,58620 Kč98 358,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 338,83000 Kč
Unit Price with VAT:1 619,98430 Kč