Direct

EK-A7-AC701-G-J | |
|---|---|
DigiKey Part Number | EK-A7-AC701-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-A7-AC701-G-J |
Description | KIT EVAL ARTIX7 AC701 JAPAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Artix 7 FPGA AC701 Japan PCIe Card XC7A200T Artix™ 7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
Platform | Artix 7 FPGA AC701 Japan PCIe Card | |
Contents | Board(s), Cable(s) - Power Supply Not Included - | |
Utilized IC / Part | XC7A200T | |
Interconnect System | FMC | |
Suggested Programming Environment | ISE, Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 828,75000 Kč | 48 828,75 Kč |
| Unit Price without VAT: | 48 828,75000 Kč |
|---|---|
| Unit Price with VAT: | 59 082,78750 Kč |



