
EK-V7-VC707-G | |
|---|---|
DigiKey Part Number | 122-1837-ND |
Manufacturer | |
Manufacturer Product Number | EK-V7-VC707-G |
Description | KIT EVAL VIRTEX7 VC707 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Virtex-7 FPGA VC707 PCIe Card XC7VX485T Virtex®-7 XT FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Virtex-7 FPGA VC707 PCIe Card |
Manufacturer AMD | Contents Board(s), Cable(s), Power Supply |
Series | Utilized IC / Part XC7VX485T |
Packaging Box | Interconnect System FMC |
Part Status Active | Suggested Programming Environment ISE |
Type FPGA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142 438,88000 Kč | 142 438,88 Kč |
| Unit Price without VAT: | 142 438,88000 Kč |
|---|---|
| Unit Price with VAT: | 172 351,04480 Kč |












