
Category | Bandwidth 819GB/s |
Manufacturer AMD | LUTs 2600k |
Series | Interface PCI Express |
Packaging Box | Power (Watts) 190W |
Part Status Active | Cooling Type Heat Sink |
Memory Size 32GB | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223 500,61000 Kč | 223 500,61 Kč |
| Unit Price without VAT: | 223 500,61000 Kč |
|---|---|
| Unit Price with VAT: | 270 435,73810 Kč |






