


EK-VEK280-G | |
|---|---|
DigiKey Part Number | 122-EK-VEK280-G-ND |
Manufacturer | |
Manufacturer Product Number | EK-VEK280-G |
Description | VERSAL AI EDGE VEK280 BRD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Versal AI Edge Adaptive SoC VEK280 PCIe Card XCVE2802 Versal™ AI Edge FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer AMD | Utilized IC / Part XCVE2802 |
Series | Interconnect System FMC+, Pmod |
Packaging Box | Suggested Programming Environment Vitis |
Part Status Active | Note P/N Breakdown: PP = Pre-Production |
Type FPGA + MCU/MPU SoC | Base Product Number |
Platform Versal AI Edge Adaptive SoC VEK280 PCIe Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162 146,56000 Kč | 162 146,56 Kč |
| Unit Price without VAT: | 162 146,56000 Kč |
|---|---|
| Unit Price with VAT: | 196 197,33760 Kč |











