
TE0950-03-EGBE21C | |
|---|---|
DigiKey Part Number | 1686-TE0950-03-EGBE21C-ND |
Manufacturer | |
Manufacturer Product Number | TE0950-03-EGBE21C |
Description | AMD VERSAL AI EDGE EVALBOARD WIT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Versal AI Edge Adaptive SoC XCVE2302 Versal™ AI Edge FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform Versal AI Edge Adaptive SoC |
Manufacturer Trenz Electronic GmbH | Contents Board(s) |
Series | Utilized IC / Part XCVE2302 |
Packaging Bulk | Interconnect System CRUVI, FMC, MIPI (CSI/CSI-2) |
Part Status Active | Suggested Programming Environment Vivado |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 531,09000 Kč | 30 531,09 Kč |
| Unit Price without VAT: | 30 531,09000 Kč |
|---|---|
| Unit Price with VAT: | 36 942,61890 Kč |








