
EK-U1-ZCU104-G | |
|---|---|
DigiKey Part Number | 122-2206-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU104-G |
Description | XILINX ZYNQ ULTRASCALE+ ZCU104 P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XCZU7EV Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer AMD | Utilized IC / Part XCZU7EV |
Series | Interconnect System FMC, Pmod |
Packaging Box | Suggested Programming Environment Vivado |
Part Status Active | Base Product Number |
Type FPGA + MCU/MPU SoC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 877,72000 Kč | 39 877,72 Kč |
| Unit Price without VAT: | 39 877,72000 Kč |
|---|---|
| Unit Price with VAT: | 48 252,04120 Kč |










