


570JAC000900DG | |
|---|---|
DigiKey Part Number | 336-5647-ND |
Manufacturer | |
Manufacturer Product Number | 570JAC000900DG |
Description | XTAL OSC XO 33.3333333MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.3333333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,76000 Kč | 398,76 Kč |
| 10 | 346,53500 Kč | 3 465,35 Kč |
| 25 | 327,76520 Kč | 8 194,13 Kč |
| 50 | 314,25480 Kč | 15 712,74 Kč |
| 100 | 301,31400 Kč | 30 131,40 Kč |
| 250 | 285,04796 Kč | 71 261,99 Kč |
| 500 | 275,81398 Kč | 137 906,99 Kč |
| Unit Price without VAT: | 398,76000 Kč |
|---|---|
| Unit Price with VAT: | 482,49960 Kč |










