Parametric Equivalent



570JAC000900DGR | |
|---|---|
DigiKey Part Number | 336-5618-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570JAC000900DGR |
Description | XTAL OSC XO 33.3333333MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.3333333 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570JAC000900DG | Skyworks Solutions Inc. | 29 | 336-5647-ND | 398,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 275,81400 Kč | 68 953,50 Kč |
| Unit Price without VAT: | 275,81400 Kč |
|---|---|
| Unit Price with VAT: | 333,73494 Kč |


















