
SI5332FD10259-GM1 | |
|---|---|
DigiKey Part Number | 863-SI5332FD10259-GM1-ND |
Manufacturer | |
Manufacturer Product Number | SI5332FD10259-GM1 |
Description | IC CLOCK GENERATOR 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Skyworks Solutions Inc. | Ratio - Input:Output 2:6 |
Series | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.63V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal, LVCMOS | Package / Case 32-VFQFN Exposed Pad |
Output HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 256,93976 Kč | 125 900,48 Kč |
| Unit Price without VAT: | 256,93976 Kč |
|---|---|
| Unit Price with VAT: | 310,89711 Kč |






