Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5332FD10259-GM1R

DigiKey Part Number
863-SI5332FD10259-GM1RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI5332FD10259-GM1R
Description
IC CLOCK GENERATOR 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Generator IC 200MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000227,34955 Kč227 349,55 Kč
Manufacturers Standard Package
Unit Price without VAT:227,34955 Kč
Unit Price with VAT:275,09296 Kč