
3073 BL001 | |
|---|---|
DigiKey Part Number | A2102L-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3073 BL001 |
Description | HOOK-UP STRND 20AWG BLUE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Blue 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1015 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 904,76000 Kč | 9 904,76 Kč |
| 2 | 9 417,29000 Kč | 18 834,58 Kč |
| 3 | 9 141,34000 Kč | 27 424,02 Kč |
| 5 | 8 968,20400 Kč | 44 841,02 Kč |
| Unit Price without VAT: | 9 904,76000 Kč |
|---|---|
| Unit Price with VAT: | 11 984,75960 Kč |













