18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3075 WH005

DigiKey Part Number
A2103W-100-ND
Manufacturer
Manufacturer Product Number
3075 WH005
Description
HOOK-UP STRAND 18AWG WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.111" (2.82mm)
Mfr
Jacket (Insulation) Thickness
0.032" (0.81mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
ISO 10993, UL Style 1015
Conductor Material
Features
Biological Compatibility
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
12 961,56000 Kč2 961,56 Kč
22 817,82500 Kč5 635,65 Kč
32 736,53000 Kč8 209,59 Kč
52 636,88600 Kč13 184,43 Kč
72 572,94429 Kč18 010,61 Kč
102 506,53100 Kč25 065,31 Kč
Manufacturers Standard Package
Unit Price without VAT:2 961,56000 Kč
Unit Price with VAT:3 583,48760 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 168
Unit Price: 2 961,56000 Kč
HOOK-UP STRND 18AWG RED 100'
In-Stock: 284
Unit Price: 2 961,56000 Kč
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 23
Unit Price: 2 961,56000 Kč
HOOK-UP STRAND 18AWG ORANGE
In-Stock: 33
Unit Price: 2 961,56000 Kč
HOOK-UP STRND 18AWG YELLOW 100'
In-Stock: 115
Unit Price: 2 961,56000 Kč
Alternate Length
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 21
Unit Price: 12 879,33000 Kč