



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,32100 Kč | 223,21 Kč |
| 30 | 20,66200 Kč | 619,86 Kč |
| 50 | 19,92720 Kč | 996,36 Kč |
| 100 | 18,97590 Kč | 1 897,59 Kč |
| 250 | 17,78532 Kč | 4 446,33 Kč |
| 500 | 16,93614 Kč | 8 468,07 Kč |
| 1 000 | 16,12751 Kč | 16 127,51 Kč |
| 2 500 | 15,11814 Kč | 37 795,35 Kč |
| 5 000 | 14,39690 Kč | 71 984,50 Kč |
| Unit Price without VAT: | 22,32100 Kč |
|---|---|
| Unit Price with VAT: | 27,00841 Kč |











