



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 3.00" (76.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,31800 Kč | 113,18 Kč |
| 30 | 10,47100 Kč | 314,13 Kč |
| 50 | 10,10000 Kč | 505,00 Kč |
| 100 | 9,61710 Kč | 961,71 Kč |
| 250 | 9,01320 Kč | 2 253,30 Kč |
| 500 | 8,58272 Kč | 4 291,36 Kč |
| 1 000 | 8,17263 Kč | 8 172,63 Kč |
| 2 500 | 7,66083 Kč | 19 152,08 Kč |
| 5 000 | 7,29525 Kč | 36 476,25 Kč |
| Unit Price without VAT: | 11,31800 Kč |
|---|---|
| Unit Price with VAT: | 13,69478 Kč |











