Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-05-L0

DigiKey Part Number
0002062101-05-L0-ND
Manufacturer
Manufacturer Product Number
0002062101-05-L0
Description
5" PRE-CRIMP A2102 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,36800 Kč123,68 Kč
3011,44400 Kč343,32 Kč
5011,03660 Kč551,83 Kč
10010,50740 Kč1 050,74 Kč
2509,84892 Kč2 462,23 Kč
5009,37812 Kč4 689,06 Kč
1 0008,93003 Kč8 930,03 Kč
2 5008,37090 Kč20 927,25 Kč
5 0007,97143 Kč39 857,15 Kč
Manufacturers Standard Package
Unit Price without VAT:12,36800 Kč
Unit Price with VAT:14,96528 Kč
Alternate Color
5" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: 12,36800 Kč
5" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: 12,36800 Kč
5" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: 12,36800 Kč
5" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: 12,36800 Kč
5" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: 12,36800 Kč
Alternate Length
2" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 10,79300 Kč
3" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 11,31800 Kč
4" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 11,84300 Kč
6" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 12,89300 Kč
8" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: 13,92200 Kč
Assembly Component