



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,97900 Kč | 159,79 Kč |
| 30 | 14,78267 Kč | 443,48 Kč |
| 50 | 14,25760 Kč | 712,88 Kč |
| 100 | 13,57520 Kč | 1 357,52 Kč |
| 250 | 12,72396 Kč | 3 180,99 Kč |
| 500 | 12,11584 Kč | 6 057,92 Kč |
| 1 000 | 11,53714 Kč | 11 537,14 Kč |
| 2 500 | 10,81489 Kč | 27 037,22 Kč |
| 5 000 | 10,29889 Kč | 51 494,45 Kč |
| Unit Price without VAT: | 15,97900 Kč |
|---|---|
| Unit Price with VAT: | 19,33459 Kč |











